357-014-459-204

Heilind Number:EDA357-014-459-204
Manufacturer:EDAC
Manufacturer Number:357-014-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring superior fire resistance and reliability. With two rows of copper alloy contacts, each boasting a 5A amperage rating, it guarantees efficient power transmission. The 0.156-inch pitch and 0.2-inch row spacing accommodate 14 positions, perfect for complex circuitry. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this essential component for robust and secure connections in your electronic designs.