357-014-459-208

Heilind Number:EDA357-014-459-208
Manufacturer:EDAC
Manufacturer Number:357-014-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-208

Detailed Description

Introducing the 357-014-459-208 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Featuring a durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector is built to withstand tough environments. With two rows of high-quality copper alloy contacts, each offering a 5A amperage rating, you can trust in its efficient power transmission. The precise .156-inch pitch and .2-inch row spacing, along with 14 positions, ensure a secure and stable connection. Designed for right-angle mounting, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with the 357-014-459-208 and experience unparalleled performance and durability.