357-014-459-212

Heilind Number:EDA357-014-459-212
Manufacturer:EDAC
Manufacturer Number:357-014-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-212

Detailed Description

Upgrade your circuit connections with our high-performance Card Edge Connector. Designed for precise and reliable board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 14 positions with a pitch of .156 inches, perfect for applications requiring a secure and efficient data transfer. Its right-angle mount orientation and .2-inch row spacing make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries, including telecommunications, automotive, and aerospace. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.