357-014-459-258

Heilind Number:EDA357-014-459-258
Manufacturer:EDAC
Manufacturer Number:357-014-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-258

Detailed Description

Introducing the 357-014-459-258 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimum performance, this connector boasts a pitch of .156 inches and features two rows with a total of 14 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability and impeccable conductivity. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing make it easy to integrate into any setup. Trust in the 357-014-459-258 for seamless connectivity in even the most demanding environments.