357-014-459-268

Heilind Number:EDA357-014-459-268
Manufacturer:EDAC
Manufacturer Number:357-014-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Its two rows of copper alloy contacts ensure reliable connectivity, with a pitch of .156 inches and 14 positions for versatile use. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its 5A amperage rating and precision engineering for optimal performance in your projects. Explore the full range of features and benefits of this essential component in our PCB connectors collection.