357-014-459-278

Heilind Number:EDA357-014-459-278
Manufacturer:EDAC
Manufacturer Number:357-014-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-014-459-278). Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 5 A and copper alloy contact material, it ensures efficient power transmission. Its double-row design with 14 positions allows for multiple connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, it offers a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance for seamless board-to-board connections. Elevate your design with this essential component from our extensive lineup of connectors.