357-014-460-201

Heilind Number:EDA357-014-460-201
Manufacturer:EDAC
Manufacturer Number:357-014-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-460-201

Detailed Description

Introducing our 357-014-460-201 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With two rows of copper alloy contacts, each rated for 5A, and a pitch of .156 inches, this connector offers reliable power and signal transmission. Its 14 positions allow for versatile connection options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector for your next PCB assembly project.