357-014-460-202

Heilind Number:EDA357-014-460-202
Manufacturer:EDAC
Manufacturer Number:357-014-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-460-202

Detailed Description

Introducing our 357-014-460-202 Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With two rows of copper alloy contacts, offering a total of 14 positions, it provides secure and efficient connectivity. The .156 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Engineered for optimal performance, this connector can handle up to 5A of current, making it suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and reliability of our Card Edge Connector for seamless board-to-board connections in your electronic projects.