357-014-460-203

Heilind Number:EDA357-014-460-203
Manufacturer:EDAC
Manufacturer Number:357-014-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-460-203

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-014-460-203, designed for seamless board-to-board connectivity in electronic applications. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of precisely engineered copper alloy contacts, it delivers optimal power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, facilitating efficient data transfer. Engineered for versatility, this connector offers a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in our Card Edge Connector for superior performance and durability in your electronic projects.