357-014-460-207

Heilind Number:EDA357-014-460-207
Manufacturer:EDAC
Manufacturer Number:357-014-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-460-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the rigorous demands of modern electronic devices. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers exceptional reliability. Featuring two rows of precisely engineered copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it ensures seamless connectivity for up to 14 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this connector for your PCB assembly needs, knowing that it's a vital component in our extensive range of high-quality products.