357-014-460-208

Heilind Number:EDA357-014-460-208
Manufacturer:EDAC
Manufacturer Number:357-014-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-460-208

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connectivity. Designed for optimal performance in electronic applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with 14 positions, it offers reliable power transmission at a maximum amperage of 5 A. The precision-engineered .156-inch pitch and .2-inch row spacing facilitate easy installation and secure connection. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its straight mount orientation for a seamless integration into your PCB setup, guaranteeing efficient and stable performance. Upgrade your connectivity solutions with this cutting-edge Card Edge Connector, a must-have in any electronics toolkit.