357-014-460-258

Heilind Number:EDA357-014-460-258
Manufacturer:EDAC
Manufacturer Number:357-014-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-460-258

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-014-460-258, designed to provide seamless connectivity in electronic devices. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and reliability even in harsh operating conditions. With two rows of copper alloy contacts, offering a total of 14 positions, this connector facilitates efficient signal transmission with a pitch of .156 inches. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into PCB layouts. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in the quality and performance of our Card Edge Connector for your next project.