357-014-460-268

Heilind Number:EDA357-014-460-268
Manufacturer:EDAC
Manufacturer Number:357-014-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-460-268

Detailed Description

Introducing our 357-014-460-268 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted from durable UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, this connector ensures robust performance even in harsh industrial environments. With two rows and 14 positions, it offers ample connectivity for your applications. The black color and straight mount orientation make it versatile for various designs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Trust in its 5A amperage rating and precise .156" pitch to deliver optimal signal integrity. Upgrade your PCB setups with this essential component, available now in our lineup of high-quality connectors.