357-014-460-278

Heilind Number:EDA357-014-460-278
Manufacturer:EDAC
Manufacturer Number:357-014-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-460-278

Detailed Description

Introducing our 357-014-460-278 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and long-term integrity. With two rows of copper alloy contacts, offering a total of 14 positions with a pitch of .156 inches, this connector facilitates seamless board-to-board connections with optimal efficiency. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its impressive 5A amperage and wide operating temperature range of -40 to 105°C guarantee exceptional performance even in demanding environments. Trust in the 357-014-460-278 for your critical electronic applications, where precision and reliability are paramount.