MS27508E8B35PA L/C

Heilind Number:EDA357-014-500-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E8B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E8B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-500-278

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a sleek black design that adds a professional touch to your setup. Built for durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts providing a total of 14 positions, it offers ample connectivity for your devices. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs.