MS27508E8B35SA L/C

Heilind Number:EDA357-014-501-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E8B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E8B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-501-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row layout with 14 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Choose this Straight mount orientation connector for secure and robust board-to-board connections. Experience superior quality and performance with this essential component for your electronic setup.