MS27508E8B6P L/C

Heilind Number:EDA357-014-501-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E8B6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E8B6P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-501-107

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in a variety of applications. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contacts provide efficient power transfer, while the 14 positions allow for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for use in a wide range of industries. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connectivity.