MS27508E8B6S L/C

Heilind Number:EDA357-014-501-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E8B6S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E8B6S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-501-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row configuration and 14 positions, it provides ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various applications in the electronic industry. Upgrade your PCB assembly with this essential component, meticulously engineered for optimal performance.