MS27508E8B98PA L/C

Heilind Number:EDA357-014-501-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E8B98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E8B98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-501-158

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with 14 positions for optimal signal transmission. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring secure and efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Its robust construction, with copper alloy contacts, can handle an amperage of up to 5 A, making it ideal for various applications in the electronics industry. With a straight mount orientation, installation is a breeze, facilitating seamless connectivity between boards. Trust in this high-quality connector for your PCB assembly needs, and experience enhanced performance and reliability in your electronic systems.