MS27508E8B98S L/C

Heilind Number:EDA357-014-501-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E8B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E8B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-501-178

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Engineered for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single row design, featuring 14 copper alloy contact positions, facilitates efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its straight mount orientation for easy installation and reliable performance, meeting the demands of modern connectivity standards. Explore seamless data transmission with this essential component.