MS27508E8F35PD L/C

Heilind Number:EDA357-014-505-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E8F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E8F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-505-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for single-row assembly, this connector features 14 copper alloy contact positions for reliable signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Suitable for a wide range of applications, this connector boasts an amperage rating of 5A and can withstand temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it an essential component for seamless board-to-board connections. Trust in this connector for efficient and secure PCB integration.