MS27508E8F98S L/C

Heilind Number:EDA357-014-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E8F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E8F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-520-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a crucial component for seamlessly linking boards. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Its Copper Alloy contacts guarantee efficient power transfer, with a 5A amperage capacity accommodating high-power applications. Featuring 14 positions and a pitch of .156 inches, this connector offers ample space for secure board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of electronic devices. Elevate your connectivity solutions with this essential component.