MS27513E10A99S L/C

Heilind Number:EDA357-014-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27513E10A99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27513E10A99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-520-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The two rows of contacts, made from Copper Alloy, ensure reliable power transmission with an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 14 positions, this connector allows for versatile connectivity in your electronic projects. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your system with this essential component, ideal for applications in industries ranging from telecommunications to consumer electronics.