MS27513E10B35P L/C

Heilind Number:EDA357-014-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27513E10B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27513E10B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-520-258

Detailed Description

Enhance your circuit board connectivity with this black Card Edge Connector. Designed for efficiency and durability, it features a high amperage rating of 5 A, ensuring reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. With two rows and 14 positions, this connector offers ample connectivity options. Crafted from Copper Alloy, the contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for precise and secure attachment to the PCB. Whether you require straight mount orientation or high performance in extreme temperatures (-40 - 105 °C), this connector is the perfect choice for your project. Shop now and experience seamless board-to-board connectivity.