MS27513E10B5P L/C

Heilind Number:EDA357-014-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27513E10B5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27513E10B5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-520-268

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures optimal conductivity. The connector offers two rows with a pitch of .156 inches and a row spacing of .2 inches, accommodating up to 14 positions for seamless board-to-board connections. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your PCB connections with this essential component.