MS27513E14A15P L/C

Heilind Number:EDA357-014-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27513E14A15P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27513E14A15P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-521-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 14 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.