MS27513E14A15S L/C

Heilind Number:EDA357-014-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27513E14A15S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27513E14A15S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-521-104

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions and a convenient .156-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and with copper alloy contacts, it ensures reliable performance in demanding environments. Its black color adds a sleek touch to your setup, while its straight mount orientation offers easy installation. Operating at a wide temperature range from -40 to 105 °C, it's suitable for a variety of applications. Trust in this essential component to streamline your board-to-board connections efficiently.