MS27513E14B15P L/C

Heilind Number:EDA357-014-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27513E14B15P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27513E14B15P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-521-107

Detailed Description

Enhance connectivity within your electronic devices with our efficient Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with 14 positions, perfect for streamlined data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Its sleek black color and straight mount orientation further enhance its versatility, making it an essential component for your connectivity needs.