MS27513E14B15S L/C

Heilind Number:EDA357-014-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27513E14B15S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27513E14B15S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-521-108

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Sporting a sleek black color, this essential component boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety in operation. With a single row configuration and a total of 14 positions, it offers ample connectivity options for your electronic assemblies. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. The connector features a pitch of .156 inches and a row spacing of .2 inches, facilitating easy and efficient installation. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various environments. Elevate your PCB designs with this essential component, a must-have in any engineer's toolkit.