MS27513E14F15P L/C

Heilind Number:EDA357-014-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27513E14F15P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27513E14F15P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-521-158

Detailed Description

Enhance connectivity in your PCB layout with this Card Edge Connector. Designed for seamless integration, it features a single row layout with 14 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers both reliability and style. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connections. With a 5A amperage and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.