MS27513E16B35S L/C

Heilind Number:EDA357-014-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27513E16B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27513E16B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-521-178

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and durable solution for your PCB needs. Crafted in sophisticated black, its UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. Featuring a single row design with 14 positions, it guarantees seamless integration for your electronic components. The contact material, Copper Alloy, promises optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is both efficient and resilient. Trust in its straight mount orientation for a secure and stable connection, making it an essential component in your connectivity arsenal. Elevate your PCB assembly with this high-performance Card Edge Connector.