MS27513E8B35P L/C

Heilind Number:EDA357-014-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27513E8B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27513E8B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-522-208

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic circuitry. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring two rows of fourteen positions each, it facilitates efficient data transmission with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity while the black color adds a sleek touch. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for PCB interconnectivity needs. Explore seamless connectivity solutions with this essential component.