MS27656E11B35P L/C

Heilind Number:EDA357-014-522-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E11B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E11B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-522-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring flame retardancy and safety. With a 5 A amperage capacity and robust Copper Alloy contacts, it guarantees reliable power transmission. Featuring two rows of 14 positions each, with a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures exceptional performance in various environments. Upgrade your electronic assemblies with this essential connector, a must-have in any professional or DIY project.