MS27656E11B35PA L/C

Heilind Number:EDA357-014-522-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E11B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E11B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-522-278

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for high performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and 14 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration onto your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your setup with this top-quality connector, a must-have in any electronic toolkit.