MS27656E11B4PA L/C

Heilind Number:EDA357-014-524-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E11B4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E11B4PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding electronic applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, it offers reliable power delivery with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With 14 positions available, it provides ample room for your circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient PCB connections. Explore our full range of connectors to find the perfect solution for your application.