MS27656E11B4S L/C

Heilind Number:EDA357-014-524-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E11B4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E11B4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance in all environments. With a high amperage rating of 5 A, it ensures efficient power transmission. The Copper Alloy contact material and dual-row design with 14 positions offer secure and stable connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Suitable for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore more of our high-quality connectors in the Board To Board PCB Connectors category.