MS27656E11B4SC L/C

Heilind Number:EDA357-014-524-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E11B4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E11B4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-524-212

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for efficient and secure board-to-board connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only offers reliable performance but also meets stringent safety standards. Featuring two rows of copper alloy contacts, it ensures optimal signal transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in assembly. With 14 positions, this connector accommodates multiple connections, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.