MS27656E11B5S L/C

Heilind Number:EDA357-014-524-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E11B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E11B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-524-268

Detailed Description

Enhance your circuit connections with this Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 14 positions, it ensures secure and reliable board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Explore more reliable connectors in our extensive range of PCB and card edge connectors.