MS27656E11F35P L/C

Heilind Number:EDA357-014-525-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E11F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E11F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-525-104

Detailed Description

Enhance connectivity in your PCB setups with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row layout and 14 positions, it offers seamless integration for your projects. The contact material, Copper Alloy, guarantees efficient signal conductivity. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise connections. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a robust solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.