MS27656E11F35S L/C

Heilind Number:EDA357-014-525-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E11F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E11F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-525-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row setup and 14 positions available, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 in and row spacing of .2 in allow for precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit. Trust in its straight mount orientation for easy installation and trust in its 5A amperage for efficient power transmission. Elevate your connectivity game with this essential component.