MS27656E11F4P L/C

Heilind Number:EDA357-014-525-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E11F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E11F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-525-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for efficiency, this connector features a single row layout with 14 positions, ensuring optimal performance. Crafted with precision, its housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and reliability in various environments. The contact material, made of Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it seamlessly integrates into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-quality Card Edge Connector.