MS27656E11F4S L/C

Heilind Number:EDA357-014-525-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E11F4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E11F4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-525-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 14 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts for optimal conductivity. The sleek black finish adds a professional touch, while the straight mount orientation simplifies installation. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Engineered to perform in diverse environments, it has an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications in various industries. Trust in our Card Edge Connector for reliable performance and seamless integration in your projects.