MS27656E11F98S L/C

Heilind Number:EDA357-014-527-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E11F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E11F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-527-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a high amperage of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration, it offers efficient space utilization. The copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your board. This connector accommodates 14 positions, providing ample connectivity options. Its straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB assembly with this essential component.