MS27656E13B35P L/C

Heilind Number:EDA357-014-527-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E13B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E13B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-527-104

Detailed Description

Enhance connectivity with this reliable Card Edge Connector, essential for seamless PCB integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and performance in any setting. Featuring a single row design with 14 positions, this connector ensures efficient data transmission. The copper alloy contact material and .156-inch pitch provide optimal conductivity, while the 5A amperage rating supports power-intensive applications. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it offers versatility and reliability for various projects. Ideal for board-to-board connections, this black connector is a must-have component for any electronic setup.