MS27656E13B35S L/C

Heilind Number:EDA357-014-527-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E13B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E13B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-527-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it features a single row with 14 positions, ensuring optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a classic black hue, guarantees longevity and reliability. Crafted with precision, the contact material is Copper Alloy, offering efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates seamless board-to-board communication. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Upgrade your PCB connectivity with this essential component.