MS27656E13B35SA L/C

Heilind Number:EDA357-014-527-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E13B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E13B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-527-112

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 14 positions, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various applications. With a 5A amperage rating and operating temperature range of -40 to 105°C, it meets stringent standards for efficiency and durability. The .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, facilitate easy installation. Trust this essential component to deliver consistent and stable board-to-board connections in your projects.