MS27656E13B8P L/C

Heilind Number:EDA357-014-531-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E13B8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E13B8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-531-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a crucial component for seamless electronic assembly. Designed for optimal performance, this connector boasts a sleek black hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The 14 positions, each equipped with copper alloy contacts, guarantee reliable power transmission at an amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this high-quality Card Edge Connector.