MS27656E13B8S L/C

Heilind Number:EDA357-014-531-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E13B8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E13B8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-531-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a single row layout with 14 positions, ensuring secure and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. The contact material, made of Copper Alloy, facilitates efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this Black-colored connector for a high-amperage capacity of 5 A, meeting your power needs with ease. Its straight mount orientation offers convenience in installation. Discover the perfect solution for your PCB connectivity requirements with this essential component.