| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656E13B98SB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-014-531-158 |
MS27656E13B98SB L/C
| Heilind Number: | EDA357-014-531-158 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656E13B98SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a 5A amperage rating and durable Copper Alloy contacts. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. With 14 positions in a single row and a .156-inch pitch, it offers seamless integration onto your boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure easy installation and long-lasting functionality. Upgrade your connectivity solutions with this essential component.

