MS27656E13F35P L/C

Heilind Number:EDA357-014-531-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E13F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E13F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-531-178

Detailed Description

Enhance circuit connectivity with this sleek Black Card Edge Connector. Designed for seamless integration, it features a single row layout with 14 positions, ideal for efficient PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while its 5A amperage and wide operating temperature range of -40 to 105°C ensure suitability for diverse applications. Upgrade your setup with this essential component.